| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA36DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA36DREN |
FMA36DREN
| Heilind Number: | SULFMA36DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA36DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA36DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique PPS and spinodal construction with a contact material of gold-plated spinodal, this connector ensures reliable and efficient power transmission. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it offers exceptional connectivity in high-power environments. The connector boasts a straight orientation, 72 positions across two rows, and a termination method of eyelet, guaranteeing secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 200°C, it is ideal for use in harsh industrial settings. The FMA36DREN is the perfect choice for mission-critical applications where durability and performance are paramount.

