FMA36DRES-S13

Heilind Number:SULFMA36DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA36DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA36DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA36DRES-S13

Detailed Description

Introducing the FMA36DRES-S13, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.18mm (.125 in) and two rows of 72 female contacts, this connector ensures seamless connectivity in dense electronic layouts. Featuring a unique termination method using a card extender, it guarantees secure and reliable contact. The contact material, Spinodal, plated with gold, offers optimal conductivity and durability even in harsh environments, with a voltage rating of 750 VAC. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for demanding industrial and aerospace settings. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), accommodates space-constrained installations. Trust the FMA36DRESS13 for high-reliability connections in your critical electronic systems.