FMA36DRXH

Heilind Number:SULFMA36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA36DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA36DRXH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA36DRXH

Detailed Description

Introducing the FMA36DRXH, a high-performance PCB connector designed for demanding applications. Featuring a unique construction of PPS & Spinodal materials, this connector offers unparalleled durability and reliability. With a low amperage rating of 3A and a voltage capacity of 750VAC, it ensures safe and efficient power transmission. Its female gender, two rows, and clearance hole mount type make it easy to integrate into your PCB assembly. The termination method of thru-hole and contact material of Spinodal with gold plating guarantee excellent conductivity. With a pitch of 3.18mm, it provides precise alignment for 72 positions. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and tail length of 4.7mm offer versatility in connectivity. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on your board. Ideal for high-reliability applications, the FMA36DRXH is the perfect choice for your connectivity needs.