Introducing the FMA36DRXI, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type and through-hole termination method, ensuring secure and reliable connections. With a contact material of Spinodal and gold plating, it offers excellent conductivity and durability. The 3A amperage and 750VAC voltage rating make it suitable for power and signal transmission. Boasting 72 positions and a pitch of 3.18mm, it provides ample connectivity in a compact form factor. Operating efficiently in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its straight orientation, full bellow contact type, and 4.7mm tail length facilitate easy installation onto PCBs. With a connector height of 10.95mm and width of 8.38mm, it offers space-saving solutions without compromising performance. The FMA36DRXI is a reliable choice for board-to-board and card edge connections, meeting the stringent requirements of various industries.