FMA36DRXN

Heilind Number:SULFMA36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA36DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA36DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULFMA36DRXN

Detailed Description

Introducing the FMA36DRXN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.18mm, this connector features two rows, each accommodating 36 positions for a total of 72 contacts. The female connectors are meticulously crafted with Spinodal contact material and gold plating, ensuring reliable conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 750VAC and an amperage of 3A, this connector is suitable for demanding environments. Its straight orientation and no-mounting design offer versatility in installation. The full bellow contact type and gold termination plating further enhance its performance, making it ideal for critical electronic systems. With a connector height of 10.95mm and a width of 8.38mm, it provides a compact yet efficient solution for your connectivity needs. Trust the FMA36DRXN for seamless and durable connections in your PCB designs.