FMA36DRYS

Heilind Number:SULFMA36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA36DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA36DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULFMA36DRYS

Detailed Description

Introducing the FMA36DRYS, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 36 contacts each, this connector ensures reliable connectivity in your circuit board setup. Featuring Spinodal contact material plated with gold, it guarantees excellent conductivity and durability. The Full Bellow contact type and side hole mount offer secure and efficient termination. Operating at temperatures ranging from -65 to 200°C, and with a maximum voltage rating of 750VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the FMA36DRYS for high-reliability board-to-board or card edge connections in aerospace, military, or industrial systems.