| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA40DRAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULFMA40DRAH |
FMA40DRAH
| Heilind Number: | SULFMA40DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA40DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA40DRAH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 750VAC. With two rows of 80 female contacts in a right-angle orientation, it offers efficient board-to-board connectivity. The termination method of thru-hole mounting with clearance holes and a pitch of 3.18mm allows for secure installation. Operating in a wide temperature range of -65 to 200°C, this connector is ideal for harsh environments. Its compact design with a height of 10.95mm and width of 9.4mm makes it suitable for space-constrained applications. Trust the FMA40DRAH for high-reliability connectivity in your electronic systems.

