FMA40DRAI

Heilind Number:SULFMA40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA40DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA40DRAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA40DRAI

Detailed Description

Introducing the FMA40DRAI, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal contact materials, this connector ensures reliable conductivity with a contact plating of gold. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent power requirements. Its two-row design with 80 positions allows for versatile connectivity, while the threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The full bellow contact type and right-angle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 9.4mm in width, it saves valuable space on the board. Gold termination plating ensures durability and longevity. Ideal for hi-rel applications, the FMA40DRAI is a top choice for engineers seeking premium board-to-board or card edge connectivity solutions.