FMA40DRAS

Heilind Number:SULFMA40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA40DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA40DRAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA40DRAS

Detailed Description

The FMA40DRAS Board To Board PCB Connector features a robust construction, with PPS & Spinodal contact material and gold plating for enhanced conductivity and durability. Designed for high-performance applications, this connector offers a pitch of 3.18mm and a voltage rating of 750 VAC, making it suitable for demanding environments. With a right-angle orientation and side hole mount type, it provides flexibility in installation. The full bellow contact type ensures reliable connections, while the 80 positions and 3A amperage support efficient signal transmission. Operating within a wide temperature range of -65 to 200°C, this connector is ideal for aerospace, military, and industrial use. Its compact size, with a height of 10.95mm and width of 9.4mm, makes it space-efficient on PCBs. Trust the FMA40DRAS for secure and high-speed board-to-board connections in your electronic systems.