| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA40DREI-S734 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULFMA40DREI-S734 |
FMA40DREI-S734
| Heilind Number: | SULFMA40DREI-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA40DREI-S734 |
| ECAD Model: |
Specifications
Detailed Description
The FMA40DREI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable connectivity with a current rating of 3A and voltage handling capability of 750VAC. With two rows of 80 positions in a straight orientation, it offers ample connectivity options. The termination method of eyelet and threaded mount type guarantee secure attachment to the PCB. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 10.95mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The FMA40DREI-S734 is a top choice for industries where durability and performance are paramount.

