FMA40DREN-S13

Heilind Number:SULFMA40DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA40DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA40DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA40DREN-S13

Detailed Description

The FMA40DREN-S13 is a high-performance PCB connector designed for demanding applications. Featuring a unique PPS & spinodal contact material, it offers unparalleled reliability with a contact resistance of .0000300 ohms. This female connector has two rows of 80 positions, making it ideal for high-density board-to-board connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200 °C, it ensures safe and durable performance in a variety of environments. The gold-plated contact surfaces and full bellow design guarantee excellent signal integrity and conductivity. With a straddle orientation and no mounting requirement, installation is quick and easy. Its compact size of 10.95 mm in height and 9.4 mm in width allows for efficient use of PCB space. Perfect for aerospace, defense, and other hi-rel applications, the FMA40DRENS13 is the ultimate solution for your connectivity needs.