FMA40DRES-S13

Heilind Number:SULFMA40DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA40DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA40DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA40DRES-S13

Detailed Description

Introducing the FMA40DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, this connector ensures reliable power and signal transmission in even the most challenging environments. Featuring a durable Spinodal contact material with gold plating, it offers excellent conductivity and corrosion resistance. The Full Bellow contact type and side hole mount make for secure and efficient connections, while the straddle orientation and card extender termination method allow for easy installation. With a temperature range of -65 to 200°C, this connector is suitable for use in a wide range of industrial and commercial settings. With 80 positions and dual rows, it provides ample connectivity options. The FMA40DRES-S13 is the perfect choice for applications where performance and reliability are paramount.