| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA40DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA40DRXI |
FMA40DRXI
| Heilind Number: | SULFMA40DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA40DRXI |
| ECAD Model: |
Specifications
Detailed Description
The FMA40DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a contact material of spinodal and gold plating, this connector ensures superior conductivity and reliability. With a pitch of 3.18mm and 80 positions across 2 rows, it offers efficient signal transmission. Its threaded mounting and thru-hole termination method guarantee secure installation. Operating at an impressive temperature range of -65 to 200°C and withstanding voltages up to 750VAC, this connector is suitable for harsh environments. The straight orientation and 4.7mm tail length make it easy to integrate into various systems. Perfect for aerospace, defense, and industrial electronics, the FMA40DRXI is a top choice for high-reliability applications.

