FMA40DRXN

Heilind Number:SULFMA40DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA40DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA40DRXN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA40DRXN

Detailed Description

Introducing the FMA40DRXN, a high-performance Board To Board PCB Connector designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 80 female contacts with a pitch of 3.18 mm, it offers precise and efficient signal transmission. The contacts are made of Spinodal material with gold plating, guaranteeing excellent conductivity and durability. The termination method is Thru Hole, with a tail length of 4.7 mm, making it easy to install on PCBs. The Full Bellow contact type and straight orientation further enhance its versatility. Compact in size, with a height of 10.95 mm and width of 9.4 mm, it saves valuable board space. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the FMA40DRXN.