| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA40DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA40DRYS |
FMA40DRYS
| Heilind Number: | SULFMA40DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA40DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA40DRYS, a high-performance PCB connector designed for demanding applications. With a compact two-row design and side hole mount, this connector offers easy installation and space-saving benefits. Featuring female gender, it is suitable for various electronic devices. The contact material is Spinodal with gold plating, ensuring reliable and low-resistance connections. Operating at 750 VAC and 3 A, it provides efficient power transmission. With a pitch of 3.18 mm and full bellow type contacts, signal integrity is maintained. Built for durability, it can withstand extreme temperatures ranging from -65 to 200 °C. The gold-plated termination guarantees long-term reliability. Ideal for board-to-board and card edge connections, the FMA40DRYS is a top choice for high-reliability applications.

