| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA43DRAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULFMA43DRAH |
FMA43DRAH
| Heilind Number: | SULFMA43DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA43DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA43DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and voltage rating of 750VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, it offers 86 gold-plated contacts in a right-angle orientation, ideal for space-saving configurations. The contact material, Spinodal, guarantees excellent conductivity, while the full bellow contact type provides secure mating. With a -65 to 200°C operating temperature range and gold termination plating, this connector is built for durability in harsh environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Trust the FMA43DRAH for seamless connectivity in critical electronic systems.

