| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA43DRAN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULFMA43DRAN |
FMA43DRAN
| Heilind Number: | SULFMA43DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA43DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA43DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and voltage rating of 750VAC, this connector ensures reliable power transmission in even the most extreme conditions, thanks to its operating temperature range of -65 to 200°C. Featuring two rows of 86 female contacts with thru-hole termination, each contact is meticulously crafted from Spinodal with gold plating for optimal conductivity. The full bellow contact type guarantees secure connections, while the right-angle orientation and compact dimensions of 10.95mm height and 9.4mm width offer versatility in PCB layouts. Trust in the FMA43DRAN for seamless integration and superior performance in your next project.

