FMA43DRAS

Heilind Number:SULFMA43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA43DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA43DRAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA43DRAS

Detailed Description

Introducing the FMA43DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows of connectors, this female connector offers reliable connectivity in tight spaces. Its spinodal contact material with gold plating ensures optimal signal transmission and durability, even in harsh environments. Operating at voltages up to 750 VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The right-angle orientation and side-hole mount make installation easy and efficient. With 86 positions and full bellow contacts, this connector provides ample connectivity options. Its tail length of 3.18mm (.125 in) and low profile design with a height of 10.95mm (.431 in) make it ideal for compact PCB layouts. Gold termination plating guarantees long-term reliability. Rated for a wide temperature range of -65 to 200°C, this connector is suitable for use in extreme operating conditions. Perfect for aerospace, defense, and other hi-rel industries, the FMA43DRAS sets the standard for high-quality board-to-board connections.