FMA43DREH

Heilind Number:SULFMA43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA43DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA43DREH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA43DREH

Detailed Description

The FMA43DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 3.18mm, it offers precise connectivity in two rows of 86 positions. Featuring female gender and straight orientation, it ensures efficient and reliable data transmission. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 750VAC and amperage of 3A, it is suitable for high-power environments. The termination method using eyelets and clearance hole mount type ensures secure attachment to the PCB. With a wide operating temperature range of -65 to 200°C, it can withstand harsh conditions. The connector's compact size, with a height of 10.95mm and width of 9.4mm, makes it ideal for space-restricted layouts. Overall, the FMA43DREH is a top choice for applications requiring high reliability and performance in board-to-board connections.