FMA43DREI

Heilind Number:SULFMA43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA43DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA43DREI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA43DREI

Detailed Description

Introducing the FMA43DREI, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power delivery in even the most critical systems. Featuring a robust construction with Spinodal contact material and gold plating, it offers superior conductivity and corrosion resistance. The threaded mount and eyelet termination method provide secure and stable connections, while the full bellow contact type guarantees optimal signal transmission. With two rows and 86 positions, it allows for versatile board-to-board connectivity. Operating smoothly in temperatures ranging from -65 to 200°C, the FMA43DREI is a dependable choice for aerospace, defense, and industrial applications. Upgrade your system's connectivity with this top-of-the-line connector.