| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA43DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA43DREN-S13 |
FMA43DREN-S13
| Heilind Number: | SULFMA43DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA43DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The FMA43DREN-S13 connector features a robust design, perfect for high-reliability applications. With a pitch of 3.18mm and 86 positions, it offers ample connectivity in a compact form factor. The female connector, featuring full bellow contact type and spinodal contact material with gold plating, ensures reliable signal transmission even in harsh environments. Operating within a wide temperature range of -65 to 200°C and rated for 750 VAC, it guarantees performance under demanding conditions. Its card extender termination method and no mounting mount type make installation hassle-free. Overall, this connector is a versatile solution for board-to-board and card edge connections in various industries.

