FMA43DREN

Heilind Number:SULFMA43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA43DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA43DREN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA43DREN

Detailed Description

Introducing the FMA43DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a contact material of gold-plated spinodal, this connector ensures reliable conductivity with a low resistance of .0000300. With a maximum voltage rating of 750 VAC and an amperage of 3A, it meets stringent power requirements. The two-row design with 86 positions offers ample connectivity options, while the termination method of eyelet guarantees secure installation. Operating flawlessly in temperatures ranging from -65 to 200°C, it's built to withstand extreme conditions. The straight orientation and compact dimensions of 10.95mm height and 9.4mm width make it ideal for space-constrained environments. Trust in the FMA43DREN for efficient and durable board-to-board connections in your electronic systems.