FMA43DRES-S13

Heilind Number:SULFMA43DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA43DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA43DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULFMA43DRES-S13

Detailed Description

Introducing the FMA43DRES-S13, a high-performance board-to-board PCB connector featuring PPS and Spinodal materials for unparalleled durability and reliability. Designed for demanding applications, this connector boasts a low amperage rating of 3A and a high voltage capacity of 750VAC, making it ideal for power and signal transmission. With two rows and 86 positions, it offers ample connectivity options. The side hole mount and card extender termination method ensure easy and secure installation. Gold-plated Spinodal contacts and full bellow design guarantee exceptional conductivity and signal integrity. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 200°C. Measuring just 10.95mm in height and 9.4mm in width, it is compact yet robust. Perfect for aerospace, defense, and industrial applications, the FMA43DRES-S13 sets a new standard in connectivity.