FMA43DRXH

Heilind Number:SULFMA43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA43DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA43DRXH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA43DRXH

Detailed Description

Introducing the FMA43DRXH, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows for efficient connectivity, this connector features a clearance hole mount type and through-hole termination method for secure attachment. Engineered with Spinodal contact material and gold plating, it ensures reliable conductivity with a low contact resistance of .0000300 ohms. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets stringent power requirements. The 86-position connector with full bellow contacts offers exceptional signal integrity. With a wide operating temperature range of -65 to 200°C, it is suitable for harsh environments. Its straight orientation, 4.7mm tail length, and compact dimensions of 10.95mm height and 9.4mm width make it versatile for various PCB designs. Trust the FMA43DRXH for superior performance in aerospace, defense, and industrial applications.