FMA43DRXN

Heilind Number:SULFMA43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA43DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA43DRXN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA43DRXN

Detailed Description

Introducing the FMA43DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row layout with 86 positions and a pitch of 3.18mm, this connector offers reliable connectivity in compact spaces. The female gender and straight orientation make it easy to integrate into your designs. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200°C, it ensures safe and stable operation even in harsh environments. The contact material, Spinodal, and gold plating guarantee excellent conductivity and durability. Designed for through-hole mounting, it provides secure attachment to PCBs. The full bellow contact type ensures optimal signal transmission. With a connector height of 10.95mm and a width of 9.4mm, it offers a sleek profile without compromising on performance. Trust the FMA43DRXN for your critical connectivity needs.