| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA44DRAH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMA44DRAH-S734 |
FMA44DRAH-S734
| Heilind Number: | SULFMA44DRAH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA44DRAH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA44DRAH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable and low-resistance connections. Featuring a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it is suitable for high-power circuits. The connector, with a right-angle orientation and 88 positions, offers flexibility in design and installation. Its rugged construction, with an operating temperature range of -65 to 200 °C, guarantees performance in harsh environments. Ideal for aerospace, military, and industrial applications, the FMA44DRAHS734 is a critical component for mission-critical systems.

