| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA44DRAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULFMA44DRAH |
FMA44DRAH
| Heilind Number: | SULFMA44DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA44DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA44DRAH, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with Spinodal contact material and gold plating, this connector ensures reliable conductivity and durability. With a pitch of 3.18mm and 88 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 200°C and with a voltage rating of 750 VAC, it is suitable for use in harsh environments. Perfect for board-to-board and card edge connections, the FMA44DRAH is a versatile solution for your connectivity needs.

