| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA44DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA44DRAI |
FMA44DRAI
| Heilind Number: | SULFMA44DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA44DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA44DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector is perfect for space-constrained environments. Featuring two rows of 88 female pins, it offers reliable connectivity for your electronic systems. The contact material is Spinodal with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, it meets rigorous industry standards. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating in temperatures ranging from -65 to 200°C, this connector is suitable for harsh environments. Trust the FMA44DRAI for high-quality, high-reliability connections in your electronic designs.

