FMA44DRAS-S734

Heilind Number:SULFMA44DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA44DRAS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA44DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.031 in
SKU:SULFMA44DRAS-S734

Detailed Description

The FMA44DRAS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.18mm (.125 in), this connector ensures reliable signal transmission in high-density configurations. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. The full bellow contact type and right-angle orientation provide easy mating and space-saving installation. Operating at a voltage of 750 VAC and an operating temperature range of -65 to 200 °C, it meets the requirements of various industries. The Side Hole mount type and Thru Hole termination method offer secure and stable PCB attachment. With 88 positions and a tail length of 3.18mm (.125 in), it accommodates complex interconnections. The connector's compact design, with a height of 10.95mm (.431 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the FMA44DRAS-S734 ensures high reliability and performance.