| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA44DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA44DRAS |
FMA44DRAS
| Heilind Number: | SULFMA44DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA44DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA44DRAS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with Spinodal contact material and Gold plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200 °C, it is suitable for a wide range of industrial and commercial settings. The connector offers 88 positions in a compact form factor, with a pitch of 3.18 mm for efficient PCB layout. Its side hole mount and thru-hole termination method make installation easy and secure. The right-angle orientation and female gender design further enhance versatility. Trust the FMA44DRAS for your connectivity needs, where performance and durability are paramount.

