| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA44DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA44DREN-S13 |
FMA44DREN-S13
| Heilind Number: | SULFMA44DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA44DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Spinodal materials, the FMA44DREN-S13 connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capability of 750VAC, this female connector is designed for high-power applications. Its two rows of 88 positions offer ample connectivity options, while the Full Bellow contact type guarantees secure mating. The termination method of Card Extender and Gold contact plating ensure excellent signal integrity. Operating at temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with dimensions of 10.95mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the FMA44DREN-S13 for robust and efficient board-to-board connections.

