FMA44DREN

Heilind Number:SULFMA44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA44DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA44DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULFMA44DREN

Detailed Description

Introducing the FMA44DREN, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 88 positions spread across 2 rows, this connector offers precise and reliable connectivity. Featuring a female gender and straight orientation, it ensures seamless integration into your system. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 750 VAC and an extreme temperature range of -65 to 200°C, it is suitable for harsh environments. The termination method is through eyelets with gold plating, while the contact type is a full bellow for optimal performance. With a connector height of 10.95mm (.431 in) and a width of 9.4mm (.37 in), it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the FMA44DREN ensures a reliable and long-lasting connection.