| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA44DRES |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULFMA44DRES |
FMA44DRES
| Heilind Number: | SULFMA44DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA44DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA44DRES, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector ensures reliable connectivity even in harsh environments. With a pitch of 3.18mm, it offers precise and secure mating. The contact plating of gold guarantees excellent conductivity, while the termination method of eyelet allows for easy installation. With a voltage rating of 750 VAC and an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial settings. Its female gender, two rows, and straight orientation make it versatile for various PCB configurations. Trust the FMA44DRES for seamless board-to-board connections in critical systems.

