| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA44DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA44DRXI |
FMA44DRXI
| Heilind Number: | SULFMA44DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA44DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA44DRXI, a high-performance female PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 3.18mm, this connector ensures reliable signal transmission in even the harshest environments. With a voltage rating of 750VAC and an operating temperature range of -65 to 200°C, it offers exceptional durability. The gold-plated contacts and threaded, thru-hole mount type guarantee secure connections. With 88 positions and a tail length of 4.7mm, it provides ample connectivity options. Measuring 10.95mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge applications, the FMA44DRXI is a top choice for high-reliability systems.

