FMA44DRYS

Heilind Number:SULFMA44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA44DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA44DRYS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA44DRYS

Detailed Description

Introducing the FMA44DRYS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of contacts, this connector offers reliable connectivity in even the most intricate circuit layouts. Featuring a straight orientation and side-hole mount type, it is easy to install and suitable for various PCB configurations. The contact material, Spinodal, combined with gold plating ensures optimal signal transmission and corrosion resistance. Operating within a wide temperature range of -65 to 200°C, and with a voltage rating of 750 VAC, this connector is built to withstand harsh environmental conditions. With 88 positions and a tail length of 11.18mm (.44 in), it provides ample connectivity options while maintaining a compact design. Ideal for hi-rel applications, the FMA44DRYS is the perfect choice for aerospace, military, and industrial systems requiring rugged and dependable PCB connections.