| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA49DRAI-S734 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULFMA49DRAI-S734 |
FMA49DRAI-S734
| Heilind Number: | SULFMA49DRAI-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA49DRAI-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA49DRAI-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 98 female contacts, this connector ensures reliable and efficient connectivity. Featuring a threaded mount and thru-hole termination method, it offers secure attachment to the PCB. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 750VAC, this connector is suitable for use in extreme environments. Its right-angle orientation and compact design, with a height of 10.95mm and width of 9.4mm, make it ideal for space-constrained installations. Trust the FMA49DRAIS734 for robust and efficient board-to-board connections in your electronic systems.

