FMA49DRAN-S734

Heilind Number:SULFMA49DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA49DRAN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA49DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.031 in
SKU:SULFMA49DRAN-S734

Detailed Description

Introducing the FMA49DRAN-S734, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.18mm and two rows of 98 female contacts, this connector ensures secure and reliable connections. Featuring a contact material of Spinodal with gold plating, it offers exceptional conductivity and corrosion resistance. Operating at a voltage of 750VAC and amperage of 3A, it meets stringent power requirements. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 200°C, it is suitable for harsh environments. The connector's termination method of thru-hole soldering guarantees robust attachment to the PCB. Measuring 10.95mm in height and 9.4mm in width, it provides a compact yet durable solution. Trust the FMA49DRAN-S734 for secure and high-speed data transmission in aerospace, defense, and industrial applications.