| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA49DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA49DRAN |
FMA49DRAN
| Heilind Number: | SULFMA49DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA49DRAN |
| ECAD Model: |
Specifications
Detailed Description
The FMA49DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 98 positions, it provides reliable connectivity in a compact form factor. Featuring female gender and right-angle orientation, it offers versatile mounting options. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 750VAC, it is suitable for harsh environments. The termination method is through-hole, with a tail length of 3.18mm for secure attachment. With a connector height of 10.95mm and width of 9.4mm, it is space-efficient. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards for performance and reliability.

