FMA49DRAS

Heilind Number:SULFMA49DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA49DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA49DRAS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA49DRAS

Detailed Description

Introducing the FMA49DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A at 750 VAC, it is suitable for power and signal transmission. The female connector has two rows of 98 positions, allowing for versatile connectivity options. Its side hole mount and thru-hole termination method offer easy and secure installation. The Spinodal contact material with gold plating guarantees low contact resistance and high durability. Operating at a wide temperature range from -65 to 200°C, it is ideal for aerospace, defense, and industrial applications. The right-angle orientation and full bellow contact type further enhance its versatility. With a compact size of 10.95mm in height and 9.4mm in width, the FMA49DRAS is perfect for space-constrained designs. Trust in this connector for high-reliability performance in your next project.