FMA49DREH

Heilind Number:SULFMA49DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA49DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA49DREH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA49DREH

Detailed Description

Introducing the FMA49DREH, a high-performance board-to-board PCB connector designed for precision applications. With a low contact resistance of just .0000300 ohms, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 750VAC. Featuring a female gender, two rows of contacts, and a straight orientation, it offers seamless connectivity in electronic systems. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and durability even in harsh environments, with an operating temperature range of -65 to 200°C. Each of the 98 positions is meticulously crafted for optimal performance, with a pitch of 3.18mm (.125in) and a tail length of 5.72mm (.225in). The clearance hole mount type and eyelet termination method make installation quick and easy, while the full bellow contact type enhances signal integrity. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector sets a new standard for reliability and performance. Elevate your connectivity with the FMA49DREH.