FMA49DREI

Heilind Number:SULFMA49DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA49DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA49DREI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA49DREI

Detailed Description

Introducing the FMA49DREI, a high-performance board to board PCB connector designed for critical applications. With a pitch of 3.18mm and two rows, this connector offers reliable connectivity in demanding environments. Featuring a female gender and eyelet termination method, it ensures secure and stable connections. The contact material is made of Spinodal with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 750VAC and amperages of 3A, it is suitable for power and data transmission. With a straight orientation and 98 positions, it provides versatile connectivity options. Built to withstand extreme conditions, it has an operating temperature range of -65 to 200°C. The connector's compact design, with a height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the FMA49DREI for high-reliability and high-speed connectivity in your PCB designs.