FMA49DREN-S13

Heilind Number:SULFMA49DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA49DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA49DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA49DREN-S13

Detailed Description

Introducing the FMA49DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and amperage of 3A, it is suitable for power and signal transmission. The gold contact plating guarantees excellent conductivity, while the full bellow contact type provides optimal mating characteristics. With 98 positions in a 2-row configuration, it offers ample connectivity options. The termination method of Card Extender and orientation of Straddle make it easy to install. Operating within a wide temperature range of -65 to 200°C, this connector is highly versatile. Whether for aerospace, military, or industrial applications, the FMA49DRENS13 is a dependable choice for your connectivity needs.