FMA49DRES

Heilind Number:SULFMA49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA49DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA49DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULFMA49DRES

Detailed Description

This PPS & Spinodal 0.0000300 female connector features two rows of contacts with a side hole mount type and eyelet termination method, ensuring secure and reliable connections. The contact material is Spinodal with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm (0.125in) and a voltage rating of 750VAC, it is suitable for high-performance applications. The full bellow contact type and straight orientation provide easy mating and un-mating. With 98 positions and a tail length of 5.72mm (0.225in), it allows for versatile connectivity. Operating in a wide temperature range of -65 to 200°C, this connector is highly reliable. Its compact design, with dimensions of 10.95mm (0.431in) in height and 9.4mm (0.37in) in width, makes it ideal for space-constrained PCB applications. Gold termination plating ensures durability. This FMA49DRES connector is categorized under Board to Board PCB Connectors, Card Edge Connectors, and is suitable for various high-reliability electronic systems.