FMA49DRXH

Heilind Number:SULFMA49DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA49DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA49DRXH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA49DRXH

Detailed Description

Introducing the FMA49DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and durability. Featuring a pitch of 3.18mm and 98 positions, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance signal transmission efficiency. Operating within a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The 3A amperage and 750VAC voltage rating make it ideal for power and data transmission. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. The compact design, with dimensions of 10.95mm in height and 9.4mm in width, saves space on the PCB. Whether it's for aerospace, defense, or industrial applications, the FMA49DRXH guarantees high reliability and performance.