| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA49DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA49DRYN |
FMA49DRYN
| Heilind Number: | SULFMA49DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA49DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA49DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 98 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to install, while the termination method of thru hole and tail length of 11.18mm provide secure attachment to the PCB. Constructed with Spinodal contact material and gold plating, it guarantees excellent conductivity and durability even in harsh environments. Operating within a wide temperature range of -65 to 200°C, this connector is suitable for use in various industries. Trust the FMA49DRYN for efficient and long-lasting board-to-board connections.

