FMA50DRAN

Heilind Number:SULFMA50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DRAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA50DRAN

Detailed Description

The FMA50DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with a pitch of 3.18 mm, it offers secure and efficient connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. The termination method is through-hole, with a tail length of 3.18 mm, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 10.95 mm in height and 9.4 mm in width allow for flexible PCB layout. Ideal for aerospace, defense, and industrial applications, the FMA50DRAN is a reliable choice for high-reliability connectivity solutions.