FMA50DRAS

Heilind Number:SULFMA50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULFMA50DRAS

Detailed Description

Introducing the FMA50DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a contact material of Spinodal and gold contact plating, this connector ensures reliable power and signal transmission even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for high-power applications. The two-row design with 100 positions and side-hole mount type offers versatile connectivity options. Its full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating smoothly in a wide temperature range from -65 to 200°C, this connector is perfect for use in industrial and aerospace settings. Compact in size with a connector height of 10.95mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the FMA50DRAS for efficient and durable board-to-board connections in your projects.