FMA50DREH

Heilind Number:SULFMA50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DREH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA50DREH

Detailed Description

The FMA50DREH is a high-performance board-to-board connector designed for demanding applications. With a contact material of Spinodal and gold plating, it ensures reliable conductivity and durability. Featuring a clearance hole mount type and eyelet termination method, installation is efficient and secure. The connector, with 2 rows and 100 positions, offers ample connectivity options. Its full bellow contact type guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 200 °C, it is suitable for harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's compact design, with dimensions of 10.95mm in height and 9.4mm in width, saves space on the PCB. Overall, the FMA50DREH is a reliable solution for high-reliability applications.