FMA50DREI

Heilind Number:SULFMA50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DREI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA50DREI

Detailed Description

Introducing the FMA50DREI, a high-performance female connector designed for demanding applications. With a pitch of 3.18mm and featuring two rows of contacts, this threaded mount connector ensures secure and reliable connections on your PCB. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent power requirements. Its full bellow contact type and straight orientation make it ideal for board-to-board connections. With 100 positions and a tail length of 5.72mm, it offers ample connectivity options. Rated for an operating temperature range of -65 to 200°C, this connector is suitable for even the harshest environments. Trust the FMA50DREI for efficient and long-lasting performance in your electronic designs.