FMA50DREN-S13

Heilind Number:SULFMA50DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA50DREN-S13

Detailed Description

Introducing the FMA50DREN-S13, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm and a contact type of Full Bellow, this connector ensures reliable signal transmission in a compact form factor. Featuring two rows and 100 positions, it offers ample connectivity options. The female gender and straddle orientation make it versatile for various PCB layouts. Constructed with Spinodal contact material and gold plating, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The termination method of Card Extender and termination plating of gold ensure secure and stable connections. With a voltage rating of 750VAC and amperage of 3A, it meets high-power requirements. The connector's dimensions of 10.95mm in height and 9.4mm in width provide easy integration. Perfect for applications in aerospace, defense, and industrial sectors, the FMA50DREN-S13 is a reliable solution for your connectivity needs.